LA1KN11M | Schneider Electric

Auxiliary switch block, 2 pole, 10 A, 690 V, 1 Form A (N/O) + 1 Form B (N/C), screw connection, LA1KN11M

Order No.: 03P0537
EAN: 4099889419900
MPN:
LA1KN11M
Series: TeSys K
LA1KN11M Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9730 €

Auxiliary switch block, LA1KN11M, Schneider Electric

TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K (3P + 1NO contact models except LP4K, LP5K) with screw clamp terminals. It provides 1NO+1NC contacts rated up to 10A 690V AC, connection by screw clamp terminals. Marking on terminals conforms to EN 50012. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
Rated Voltage 690 V
Assembly Frontmontage
Rated current 10 A
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin ID
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes