LA1KN133 | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 690 V, 1 Form A (N/O) + 3 Form B (N/C), spring-clamp connection, LA1KN133

Order No.: 03P0540
EAN: 3389110243826
MPN:
LA1KN133
Series: TeSys K
LA1KN133 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
23.4906 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.4906 €

Auxiliary switch block, LA1KN133, Schneider Electric

TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K, CA.K with screw clamp terminals (except LP4K, LP5K, CA4K). It provides 1NO+3NC contacts rated up to 10A 690V AC, connection by spring terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 1 Form A (N/O) + 3 Form B (N/C)
Pin number 4 pole
Rated current 10 A
Rated Voltage 690 V
Connection spring-clamp connection
Assembly front mounting
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Sustainable Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15