LA1KN313 | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 690 V, 3 Form A (N/O) + 1 Form B (N/C), spring-clamp connection, LA1KN313

Order No.: 03P0549
EAN: 4099889419986
MPN:
LA1KN313
Series: TeSys K
LA1KN313 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
23.4192 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4192 €

Auxiliary switch block, LA1KN313, Schneider Electric

TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K, CA.K with screw clamp terminals (except LP4K, LP5K, CA4K). It provides 3NO+1NC contacts rated up to 10A 690V AC, connection by spring terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Federklemmanschluss
Version Hilfsschalterblock
Rated Voltage 690 V
Assembly Frontmontage
Rated current 10 A
Pin number 4-polig
Latching switching function 3 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes