LA1KN40 | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 690 V, 4 Form A (N/O), screw connection, LA1KN40

Order No.: 03P0552
EAN: 4099889420012
MPN:
LA1KN40
Series: TeSys K
LA1KN40 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1134 €

Auxiliary switch block, LA1KN40, Schneider Electric

TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K, CA.K with screw clamp terminals (except LP4K, LP5K, CA4K). It provides 4NO contacts rated up to 10A 690V AC, connection by screw clamp terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
Rated Voltage 690 V
Assembly Frontmontage
Rated current 10 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Logistics
Country of origin ID
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes