LA1SK01 | Schneider Electric
Auxiliary switch block, 1 pole, 12 A, 690 V, 1 Form B (N/C), screw connection, LA1SK01
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LA1SK01, Schneider Electric
TeSys SK add-on block with 1 power pole and 1 instantaneous auxiliary contact, for mini contactors LC1SK, LP1SK. It provides 1 power pole (1NO) rated up to 12A/690V AC and 1 auxiliary contact (1NC) rated up to 10A/690V AC, connection by screw clamp terminals. Front mounting by clip-on, it procures high reliability and durability. Mounted on a LC1SK or LP1SK mini contactor, it is used for the control of 3-phase circuits. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | screw connection | |
Version | auxiliary switch block | |
rated voltage (AC) | 440 V | |
Rated Voltage | 690 V | |
Assembly | front mounting | |
Rated current | 12 A | |
Pin number | 1 pole | |
Latching switching function | 1 Form B (N/C) | |
Degree of protection (IP) | IP2x |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |