LA1SK11 | Schneider Electric

Auxiliary switch block, 2 pole, 10 A, 690 V, 1 Form A (N/O) + 1 Form B (N/C), screw connection, LA1SK11

Order No.: 03P0559
EAN: 4099889420050
MPN:
LA1SK11
Series: TeSys SK
LA1SK11 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5438 €

Auxiliary switch block, LA1SK11, Schneider Electric

TeSys SK instantaneous auxiliary contact block, for mini contactors LC1SK, LP1SK and mini control relays CA2SK, CA3SK. It provides 1NO+1NC contacts rated up to 10A/690V AC, connection by screw clamp terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version auxiliary switch block
Rated Voltage 690 V
Assembly front mounting
Rated current 10 A
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP2x
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes