LA1SK20 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 690 V, 2 Form A (N/O), screw connection, LA1SK20
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LA1SK20, Schneider Electric
TeSys SK instantaneous auxiliary contact block, for mini contactors LC1SK, LP1SK and mini control relays CA2SK, CA3SK. It provides 2NO contacts rated up to 10A/690V AC, connection by screw clamp terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | screw connection | |
Version | auxiliary switch block | |
Rated Voltage | 690 V | |
Assembly | front mounting | |
Rated current | 10 A | |
Pin number | 2 pole | |
Latching switching function | 2 Form A (N/O) | |
Degree of protection (IP) | IP2x |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |