LA2KT2E | Schneider Electric
Auxiliary switch block, 2 A, 240 VAC, 1 Form A (N/O) + 1 Form B (N/C), coil 24-48 V AC/DC, LA2KT2E
Unit Price (€ / pc.)
60.7019 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LA2KT2E, Schneider Electric
TeSys K electronic time delay contact block, for contactors LC.K, LP.K, CA.K. It provides 1C/O contact rated up to 2A 240V AC, with an on-delay setting range 1-30s. To be used for contactors with 24-48V AC/DC coils (B7 to E7, BD to ED). Front mounting by clip-on, connections by attached wires to the contactor. It conforms to RoHS/REACh regulation.
Technical specifications
Version | Hilfsschalterblock | |
Rated Voltage | 240 VAC | |
Assembly | Frontmontage | |
Rated current | 2 A | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24-48 V AC/DC |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |