LAD8N11G | Schneider Electric

Auxiliary switch block, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, LAD8N11G

Order No.: 03P0901
EAN: 4099889372922
MPN:
LAD8N11G
Series: TeSys D
LAD8N11G Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5307 €

Auxiliary switch block, LAD8N11G, Schneider Electric

TeSys D instantaneous auxiliary contact block, for LC.D contactors and CAD control relays with AC coils only. It provides 1NO+1NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by screw clamp terminals, terminals with referencing conforming to EN 50012. Clip-on side mounting, it procures high reliability and durability. Multi standards certified (UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
rated voltage (AC) 690 V
Assembly Seitenmontage
Rated current 10 A
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes