LADN01 | Schneider Electric
Auxiliary switch block, 1 pole, 10 A, 1 Form B (N/C), screw connection, LADN01
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LADN01, Schneider Electric
TeSys D instantaneous auxiliary contact block, for contactors LC1D, LC1F. It provides 1NC contacts (NC mirror certified) rated up to 10A/690V AC, connection by screw clamp terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
rated voltage (AC) | 690 V | |
Assembly | Frontmontage | |
Rated current | 10 A | |
Pin number | 1-polig | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |