LADN043 | Schneider Electric
Auxiliary switch block, 4 pole, 10 A, 4 Form B (N/C), spring balancer connection, LADN043
Unit Price (€ / pc.)
21.4438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LADN043, Schneider Electric
TeSys D instantaneous auxiliary contact block, for contactors LC1D and control relays CAD. It provides 4NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by spring terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Anschluss | Federzuganschluss | |
Ausführung | Hilfsschalterblock | |
Bemessungsspannung (AC) | 690 V | |
Montage | Frontmontage | |
Nennstrom | 10 A | |
Polzahl | 4-polig | |
Schaltfunktion | 4 Öffner | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |