LADN046 | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 4 Form B (N/C), ring cable lug terminals, LADN046

Order No.: 03P0973
EAN: 4099889373042
MPN:
LADN046
Series: TeSys D
LADN046 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8976 €

Auxiliary switch block, LADN046, Schneider Electric

TeSys D instantaneous auxiliary contact block, for contactors LC1D, LC1F. It provides 4NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by ring lugs screw terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection ring cable lug terminals
Version auxiliary switch block
rated voltage (AC) 690 V
Assembly front mounting
Rated current 10 A
Pin number 4 pole
Latching switching function 4 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes