LADN10 | Schneider Electric

Auxiliary switch block, 1 pole, 10 A, 1 Form A (N/O), screw connection, LADN10

Order No.: 03P0975
EAN: 4099889373059
MPN:
LADN10
Series: TeSys D
LADN10 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8052 €

Auxiliary switch block, LADN10, Schneider Electric

TeSys D instantaneous auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 1NO contacts rated up to 10A/690V AC, connection by screw clamp terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version auxiliary switch block
rated voltage (AC) 690 V
Assembly front mounting
Rated current 10 A
Pin number 1 pole
Latching switching function 1 Form A (N/O)
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes