LADN11 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 690 V, 1 Form A (N/O) + 1 Form B (N/C), screw connection, LADN11
Unit Price (€ / pc.)
8.5561 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
Rated Voltage | 690 V | |
Assembly | Frontmontage | |
Rated current | 10 A | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |