LADN113G | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), spring balancer connection, LADN113G
Unit Price (€ / pc.)
16.9456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Federzuganschluss | |
Version | Hilfsschalterblock | |
rated voltage (AC) | 690 V | |
Assembly | Frontmontage | |
Rated current | 10 A | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |