LADN13P | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 1 Form A (N/O) + 3 Form B (N/C), screw connection, LADN13P

Order No.: 03P0989
EAN: 4099889373165
MPN:
LADN13P
Series: TeSys D
LADN13P Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6596 €

Auxiliary switch block, LADN13P, Schneider Electric

TeSys D instantaneous auxiliary contact block, for 4-pole contactors LC1D, LC1DT (= 80A AC-1). It provides 1NO+3NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by screw clamp terminals, with terminal referencing conforming to EN 50012. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version auxiliary switch block
rated voltage (AC) 690 V
Assembly front mounting
Rated current 10 A
Pin number 4 pole
Latching switching function 1 Form A (N/O) + 3 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes