LADN20 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 2 Form A (N/O), screw connection, LADN20
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LADN20, Schneider Electric
TeSys D instantaneous auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 2NO contacts rated up to 10A/690V AC, connection by screw clamp terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalterblock | |
Bemessungsspannung (AC) | 690 V | |
Montage | Frontmontage | |
Nennstrom | 10 A | |
Polzahl | 2-polig | |
Schaltfunktion | 2 Schließer | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |