LADN206 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 2 Form A (N/O), ring cable lug terminals, LADN206
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LADN206, Schneider Electric
TeSys D instantaneous auxiliary contact block, for contactors LC1D, LC1F. It provides 2NO contacts rated up to 10A 690V AC, connection by ring lugs screw terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | ring cable lug terminals | |
Version | auxiliary switch block | |
rated voltage (AC) | 690 V | |
Assembly | front mounting | |
Rated current | 10 A | |
Pin number | 2 pole | |
Latching switching function | 2 Form A (N/O) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |