LADN31 | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), screw connection, LADN31

Order No.: 03P1004
EAN: 4099889373264
MPN:
LADN31
Series: TeSys D
LADN31 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
15.4819 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
15.48 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4819 €
10 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch block, LADN31, Schneider Electric

TeSys D instantaneous auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 3NO+1NC contacts (NC mirror certified) rated up to 10A/690V AC, connection by screw clamp terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
rated voltage (AC) 690 V
Assembly Frontmontage
Rated current 10 A
Pin number 4-polig
Latching switching function 3 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes