LADN313 | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), spring balancer connection, LADN313

Order No.: 03P1005
EAN: 4099889373271
MPN:
LADN313
Series: TeSys D
LADN313 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9678 €

Auxiliary switch block, LADN313, Schneider Electric

TeSys D instantaneous auxiliary contact block, for contactors LC1D and control relays CAD. It provides 3NO+1NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by spring terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Anschluss Federzuganschluss
Ausführung Hilfsschalterblock
Bemessungsspannung (AC) 690 V
Montage Frontmontage
Nennstrom 10 A
Polzahl 4-polig
Schaltfunktion 3 Schließer + 1 Öffner
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes