LADN403 | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 4 Form A (N/O), spring balancer connection, LADN403

Order No.: 03P1014
EAN: 4099889373349
MPN:
LADN403
Series: TeSys D
LADN403 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.4438 €

Auxiliary switch block, LADN403, Schneider Electric

TeSys D instantaneous auxiliary contact block, for contactors LC1D and control relays CAD. It provides 4NO contacts rated up to 10A/690V AC, connection by spring terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Anschluss Federzuganschluss
Ausführung Hilfsschalterblock
Bemessungsspannung (AC) 690 V
Montage Frontmontage
Nennstrom 10 A
Polzahl 4-polig
Schaltfunktion 4 Schließer
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes