LADN40G | Schneider Electric
Auxiliary switch block, 4 pole, 10 A, 4 Form A (N/O), screw connection, LADN40G
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LADN40G, Schneider Electric
TeSys D instantaneous auxiliary contact block, for 4-pole contactors LC1D, LC1DT (
Technical specifications
Connection | screw connection | |
Version | auxiliary switch block | |
rated voltage (AC) | 690 V | |
Assembly | front mounting | |
Rated current | 10 A | |
Pin number | 4 pole | |
Latching switching function | 4 Form A (N/O) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |