LC1D093ED | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 48 VDC, spring-clamp connection, LC1D093ED

Order No.: 03P1057
EAN: 4099889373424
MPN:
LC1D093ED
Series: TeSys LC1D
LC1D093ED Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
81.5864 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
81.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5864 €
Technical specifications
Connection Federklemmanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 48 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes