LC1D096SLS207 | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 72 VDC, ring cable lug terminals, LC1D096SLS207

Order No.: 03P1102
EAN: 4099889373738
MPN:
LC1D096SLS207
Series: TeSys LC1D
LC1D096SLS207 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
72.9113 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
72.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.9113 €

Power contactor, LC1D096SLS207, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control in railway applications up to 9A/690V AC-3 (4kW@400V). It provides a low consumption 72V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by ring-lugs screw terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability to demanding applications. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, CCC, EAC) and compliant with the railway European standard EN 45545 R22HL3, Green Premium product (RoHS/REACh).

Technical specifications
Connection Ringkabelschuhklemmen
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 72 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes