LC1D098U7 | Schneider Electric

Power contactor, 4 pole, 20 A, 2 Form A (N/O) + 2 Form B (N/C), coil 240 VAC, screw connection, LC1D098U7

Order No.: 03P1123
EAN: 4099889373851
MPN:
LC1D098U7
Series: TeSys LC1D
Schneider Electric
LC1D098U7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
49.266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.266 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 20 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 240 VAC
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes