LC1D09E7TQ | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 48 VAC, screw connection, LC1D09E7TQ

Order No.: 03P1135
EAN: 4099889373943
MPN:
LC1D09E7TQ
Series: TeSys LC1D
Schneider Electric
LC1D09E7TQ Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
35.8309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
35.8309 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 9 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 48 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes