LC1D09P7 | Schneider Electric

Power contactor, 3 pole, 9 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D09P7

Order No.: 06N4414
EAN: 3389110348903
MPN:
LC1D09P7
3389110348903
Series: TeSys LC1D
LC1D09P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
40.0197 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
40.02 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0197 €
5 pcs.
39.0082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contactor, LC1D09P7, Schneider Electric

Standard contactors 0.06 -75 kW In addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm. They meet international standards. The power ratings 40 to 65 A are equipped with EverLink terminals. These are patented and guarantee a reliable and durable connection.

Technical data

  • Connection type main circuit:  Screw connection
  • Number of auxiliary contacts as normally open: 1
  • Number of auxiliary contacts as break contacts: 1
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 690 V
Assembly DIN-Schiene/Schraube
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes