LC1D1150046P7 | Schneider Electric
Power contactor, 4 pole, 200 A, 4 Form A (N/O), coil 230 VAC, screw connection, LC1D1150046P7
Unit Price (€ / pc.)
658.2961 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Assembly | DIN rail/screw | |
Rated current | 200 A | |
Pin number | 4 pole | |
Latching switching function | 4 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Orange lead [lead(II, IV)-oxide] |
Sustainable | Yes |