LC1D115004P7 | Schneider Electric

Power contactor, 4 pole, 200 A, 4 Form A (N/O), coil 230 VAC, screw connection, LC1D115004P7

Order No.: 03P1188
EAN: 4099889374339
MPN:
LC1D115004P7
Series: TeSys LC1D
LC1D115004P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
625.9757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
625.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
625.9757 €

Power contactor, LC1D115004P7, Schneider Electric

TeSys D contactor, 4-pole (4NO), for non-inductive load applications up to 200A/1000V AC-1. It provides a 230V 50/60Hz AC coil with transient suppressor module, power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 2400 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (150mm width), mounting on 2 DIN-rails or screw fixing. Without build-in auxiliary contacts, side and front mounting auxiliary contact blocks available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 200 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Orange lead [lead(II, IV)-oxide]
Sustainable Yes