LC1D115004U7 | Schneider Electric

Power contactor, 4 pole, 200 A, 4 Form A (N/O), coil 240 VAC, screw connection, LC1D115004U7

Order No.: 03P1190
EAN: 4099889374353
MPN:
LC1D115004U7
Series: TeSys LC1D
LC1D115004U7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
625.9757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
625.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
625.9757 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 200 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 240 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Orange lead [lead(II, IV)-oxide]
Sustainable Yes