LC1D123BD | Schneider Electric

Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 24 VDC, spring-clamp connection, LC1D123BD

Order No.: 03P1264
EAN: 4099889374834
MPN:
LC1D123BD
Series: TeSys LC1D
LC1D123BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
84.2877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.2877 €

Power contactor, LC1D123BD, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V). It provides a 24V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by spring terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Federklemmanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 12 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes