LC1D126L7 | Schneider Electric

Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 200 VAC, spring-clamp connection, LC1D126L7

Order No.: 03P1296
EAN: 4099889375008
MPN:
LC1D126L7
Series: TeSys LC1D
LC1D126L7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
48.7305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.7305 €
Technical specifications
Connection spring-clamp connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail
Rated current 12 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 200 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes