LC1D1286FD | Schneider Electric
Power contactor, 3 pole, 25 A, 3 Form A (N/O), coil 110 VDC, spring-clamp connection, LC1D1286FD
Unit Price (€ / pc.)
101.7093 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | spring-clamp connection | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Assembly | DIN rail | |
Rated current | 25 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 110 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |