LC1D1286SLS207 | Schneider Electric
Power contactor, 4 pole, 25 A, 2 Form A (N/O) + 2 Form B (N/C), coil 72 VDC, spring-clamp connection, LC1D1286SLS207
Unit Price (€ / pc.)
94.9858 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | spring-clamp connection | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Assembly | DIN rail | |
Rated current | 25 A | |
Pin number | 4 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 72 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |