LC1D128B7 | Schneider Electric

Power contactor, 4 pole, 25 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VAC, screw connection, LC1D128B7

Order No.: 03P1315
EAN: 4099889375060
MPN:
LC1D128B7
Series: TeSys LC1D
LC1D128B7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
54.4782 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.4782 €

Power contactor, LC1D128B7, Schneider Electric

TeSys D contactor, 4 poles (2NO+2NC), for non-inductive load applications up to 25A/690V AC-1. It provides a 24V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 25 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes