LC1D12P7 | Schneider Electric
Power contactor, 3 pole, 12 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D12P7
Unit Price (€ / pc.)
42.4949 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
42.49 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4949 €
5 pcs.
41.3406 €
*incl. VAT plus shipping costs
**Subject to prior sale
TeSys D contactor, LC1D12P7, Schneider Electric
TeSys D contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V). It provides a 230V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 12 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |