LC1D150ED | Schneider Electric

Power contactor, 3 pole, 150 A, 400 V, 3 Form A (N/O), coil 48 VDC, screw connection, LC1D150ED

Order No.: 03P1408
EAN: 4099889375718
MPN:
LC1D150ED
Series: TeSys LC1D
Schneider Electric
LC1D150ED Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
550.2917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
550.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
550.2917 €

Power contactor, LC1D150ED, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 150A/1000V AC-3 (75kW@400V). It provides a 48V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirrror contact), power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 1200 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (120mm width), mounting on 2 DIN-rails or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 150 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 48 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes