LC1D150GD | Schneider Electric

Power contactor, 3 pole, 150 A, 400 V, 3 Form A (N/O), coil 125 VDC, screw connection, LC1D150GD

Order No.: 03P1413
EAN: 4099889375763
MPN:
LC1D150GD
Series: TeSys LC1D
Schneider Electric
LC1D150GD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
550.2917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
550.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
550.2917 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 150 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 125 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes