LC1D183F7 | Schneider Electric
Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 110 VAC, spring-clamp connection, LC1D183F7
Power contactor, LC1D183F7, Schneider Electric
TeSys D contactor, 3 poles (3NO), for motor control applications up to 18A/690V AC-3 (7.5kW@400V). It provides a 110V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by spring terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Connection | spring-clamp connection | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 18 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 110 VAC |
Country of origin | ID |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |