LC1D186FLS207 | Schneider Electric

Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 110 VDC, ring cable lug terminals, LC1D186FLS207

Order No.: 03P1460
EAN: 4099889376067
MPN:
LC1D186FLS207
Series: TeSys LC1D
Schneider Electric
LC1D186FLS207 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
89.8807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8807 €
Technical specifications
Connection ring cable lug terminals
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 18 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 110 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes