LC1D1886BLS207 | Schneider Electric
Power contactor, 4 pole, 32 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, ring cable lug terminals, LC1D1886BLS207
Unit Price (€ / pc.)
122.9865 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | ring cable lug terminals | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Assembly | DIN rail/screw | |
Rated current | 32 A | |
Pin number | 4 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |