LC1D18B7TQ | Schneider Electric

Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D18B7TQ

Order No.: 03P1497
EAN: 4099889376296
MPN:
LC1D18B7TQ
Series: TeSys LC1D
Schneider Electric
LC1D18B7TQ Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
56.049 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
56.049 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 18 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes