LC1D2586SLS207 | Schneider Electric
Power contactor, 4 pole, 40 A, 1 Form A (N/O) + 1 Form B (N/C), coil 72 VDC, ring cable lug terminals, LC1D2586SLS207
Unit Price (€ / pc.)
115.1087 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | ring cable lug terminals | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Assembly | DIN rail/screw | |
Rated current | 40 A | |
Pin number | 4 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 72 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |