LC1D323FL | Schneider Electric

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 110 VDC, spring-clamp connection, LC1D323FL

Order No.: 03P1662
EAN: 4099889377453
MPN:
LC1D323FL
Series: TeSys LC1D
Schneider Electric
LC1D323FL Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
149.7139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.7139 €
Technical specifications
Connection spring-clamp connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 32 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 110 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes