LC1D32V7 | Schneider Electric

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 400 VAC, screw connection, LC1D32V7

Order No.: 03P1739
EAN: 4099889377934
MPN:
LC1D32V7
Series: TeSys LC1D
Schneider Electric
LC1D32V7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
109.5871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.5871 €

Power contactor, LC1D32V7, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 32A/690V AC-3 (15kW@400V). It provides a 400V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 32 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 400 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes