LC1D386FLS207 | Schneider Electric

Power contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 110 VDC, ring cable lug terminals, LC1D386FLS207

Order No.: 03P1754
EAN: 4099889378054
MPN:
LC1D386FLS207
Series: TeSys LC1D
LC1D386FLS207 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
215.2234 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
215.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.2234 €
Technical specifications
Connection Ringkabelschuhklemmen
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 38 A
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 110 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes