LC1D386SLS207 | Schneider Electric
Power contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 72 VDC, ring cable lug terminals, LC1D386SLS207
Unit Price (€ / pc.)
182.903 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Ringkabelschuhklemmen | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 38 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Control Voltage | 72 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |