LC1D38JL | Schneider Electric

Power contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 12 VDC, screw connection, LC1D38JL

Order No.: 03P1782
EAN: 4099889378245
MPN:
LC1D38JL
Series: TeSys LC1D
LC1D38JL Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
164.7793 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
164.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.7793 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 38 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 12 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes