LC1D40008M5 | Schneider Electric

Power contactor, 4 pole, 60 A, 2 Form A (N/O) + 2 Form B (N/C), coil 220 VDC, screw connection, LC1D40008M5

Order No.: 03P1808
EAN: 4099889378405
MPN:
LC1D40008M5
Series: TeSys D
LC1D40008M5 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
238.0833 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
238.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.0833 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 60 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Control Voltage 220 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes