LC1D40A3MD | Schneider Electric
Power contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 220 VDC, spring-clamp connection, LC1D40A3MD
Unit Price (€ / pc.)
215.1877 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Federklemmanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 40 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 220 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |